The X9319WS8IZ is an industrial-grade digital potentiometer from Renesas, featuring a 5V supply voltage and 8-pin R-PDSO-G8 package. It operates within a temperature range of -40 to 85 degrees Celsius and has a single function. The device is designed for use in industrial applications and meets the requirements of the specified temperature grade.
Renesas X9319WS8IZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9319WS8IZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.