The X9319WS8IZT1 is a digital potentiometer from Renesas with a nominal supply voltage of 5V and an industrial temperature grade. It has 8 terminals and a JEDEC package code of R-PDSO-G8. The device is available in a SOP package type and has a temperature range of -40 to 85 degrees Celsius.
Renesas X9319WS8IZT1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9319WS8IZT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.