The X9319WS8ZT1 is an 8-terminal digital potentiometer from Renesas, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features a nominal supply voltage of 5V and is packaged in a R-PDSO-G8 format, measuring 3.9mm in width and 4.9mm in length. This device is designed for use in digital potentiometer applications.
Renesas X9319WS8ZT1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9319WS8ZT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.