The X9400WS24IZ is a 24-pin digital potentiometer IC from Renesas, featuring a dual-function design and industrial temperature operation. It has a nominal supply voltage of 5V and is packaged in a 0.300 inch, green, plastic SOIC-24 package. The device operates over a temperature range of -40°C to 85°C and has a pin count of 24. It is suitable for use in a variety of applications, including those requiring high precision and reliability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas X9400WS24IZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9400WS24IZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.