The X9400WV24IZ is a 24-pin dual digital potentiometer IC from Renesas, designed for industrial temperature applications. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 5V. The device features 24 terminals and a dual terminal position, with a JEDEC package code of R-PDSO-G24. The IC measures 4.4mm in width and 7.8mm in length, and is packaged in a TSSOP format.
Renesas X9400WV24IZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9400WV24IZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.