The X9401WV24IZ is a 24-terminal dual digital potentiometer IC from Renesas, operating on a nominal 5V supply voltage. It features a maximum supply current of 3mA and a temperature grade of industrial, with an operating temperature range of -40°C to 85°C. The device is packaged in a TSSOP-24 package, measuring 4.4mm in width and 7.8mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |