The X9401WV24Z is a 24-terminal dual digital potentiometer IC from Renesas, designed for industrial temperature applications. It operates at a nominal supply voltage of 5V and has a maximum supply current of 3mA. The device is packaged in a TSSOP24 package with dimensions of 4.4mm in width and 7.8mm in length. The X9401WV24Z is rated for operation over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |