The X9408WV24T1 is a 24-terminal dual digital potentiometer from Renesas, operating within a temperature range of 0 to 70°C. It has a nominal supply voltage of 5V and a maximum supply current of 5mA. The device is packaged in a TSSOP-24 format, measuring 4.4mm in width and 7.8mm in length. It is a commercial-grade product, suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |