The X9408YV24 is a 24-channel digital potentiometer from Renesas, featuring a commercial temperature grade and a TSSOP-24 package. It operates at a nominal supply voltage of 5V and has a maximum supply current of 5mA. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is suitable for use in a variety of applications, including data conversion and digital potentiometry.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |