The X9408YV24I is a 24-channel digital potentiometer from Renesas, operating over an industrial temperature range of -40 to 85 degrees Celsius. It features a supply voltage of 5V and a maximum supply current of 5mA. The device is packaged in a TSSOP-24 package, measuring 4.4mm in width and 7.8mm in length. The digital potentiometer is designed for use in a variety of applications, including those requiring precise voltage control and adjustment.
Renesas X9408YV24I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.