The X9428WS16ZT1 is a digital potentiometer from Renesas with a nominal supply voltage of 5V and a commercial temperature grade. It has 16 terminals and a dual terminal position. The device operates over a temperature range of 0 to 70 degrees Celsius. The X9428WS16ZT1 is packaged in a SOP-16 package with dimensions of 7.5mm width and 10.3mm length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |