The X9429WV14IZT1 is a 14-pin industrial digital potentiometer IC from Renesas, operating within a temperature range of -40°C to 85°C. It features a 5V supply voltage and is packaged in a TSSOP package. This device is designed for use in industrial applications and is suitable for environments with high operating temperatures.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |