This digital potentiometer from Renesas features a commercial temperature grade and operates between 0°C and 70°C. It has 14 terminals and is packaged in a 4.4mm wide, 5mm long TSSOP package. The device is designed for use with a 5V supply voltage and is suitable for a variety of applications.
Renesas X9429WV14Z technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.