The X9430WV24 is a 24-channel digital potentiometer from Renesas with a nominal supply voltage of 5V and maximum supply current of 1mA. It is available in a TSSOP-24 package. The device operates over a commercial temperature range from 0 to 70 degrees Celsius. The X9430WV24 is a digital potentiometer, a type of digital-to-analog converter.
Renesas X9430WV24 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.