The X9448WS24I is a specialized industrial-grade IC from Renesas, featuring 24 terminals and a dual-sided SOP package. It operates within a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 5V, with a maximum and minimum voltage of 5.5V and 4.5V, respectively. This IC is designed for industrial applications and is available in a 7.485mm wide and 15.34mm long package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.485 |
| Length | 15.34 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| REACH | unknown |
| Military Spec | False |