The X9511WPI is a digital potentiometer from Renesas with a nominal supply voltage of 5V and maximum supply current of 3mA. It features an industrial temperature grade and operates within a temperature range of -40°C to 85°C. The device is packaged in a DIP8 format, measuring 7.62mm in width and 9.525mm in length. It has 8 terminals and a single function, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.525 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |