The X9511WSIT1 is a digital potentiometer with an industrial temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V and a maximum supply current of 3uA. The device is packaged in a SOP8 package with a width of 3.9116mm and a length of 4.9022mm. It is a single-function device with a terminal position of dual.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9116 |
| Length | 4.9022 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |