
The X9511WSZ is a commercial-grade digital potentiometer from Renesas, featuring 8 terminals and a DUAL terminal position. It operates within a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 5V. The device has a maximum supply current of 3uA and is packaged in a 8-pin R-PDSO-G8 SOP package.
Renesas X9511WSZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9116 |
| Length | 4.9022 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9511WSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.