
The X9511WSZT1 is an 8-pin digital potentiometer from Renesas, operating within a commercial temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply current of 3mA. The device is packaged in a R-PDSO-G8 package, measuring 3.9116mm in width and 4.9022mm in length. It is designed for use in digital applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas X9511WSZT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9116 |
| Length | 4.9022 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9511WSZT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.