The X9520V20IZ-A is a digital potentiometer IC from Renesas, featuring 20 terminals and a supply voltage of 5V. It has a maximum supply current of 1.5mA and operates within an industrial temperature range of -40°C to 85°C. The device is packaged in a TSSOP-20 package, measuring 4.4mm in width and 6.5mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1.5 |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |