
The X9C102PIZ is an industrial-grade digital potentiometer from Renesas, featuring a 5V supply voltage and an operating temperature range of -40 to 85 degrees Celsius. It has 8 terminals and a dual terminal position, packaged in an 8-pin DIP with dimensions of 7.62mm width and 9.525mm length. This device is suitable for industrial applications and complies with industrial temperature grade standards.
Renesas X9C102PIZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.525 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9C102PIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.