The X9C102S is an 8-channel digital potentiometer IC from Renesas, operating at a nominal supply voltage of 5V. It features a commercial temperature grade and a JEDEC package code of R-PDSO-G8. The device has a width of 3.9116mm and a length of 4.9022mm. It is designed to operate within a temperature range of 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9116 |
| Length | 4.9022 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |