The X9C103P is an 8-terminal digital potentiometer from Renesas, operating on a nominal 5V supply voltage. It features a commercial temperature grade and is packaged in a DIP-8 format. The device has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It is designed for use in digital applications and is suitable for a variety of industries.
Checking distributor stock and pricing after the page loads.
Renesas X9C103P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.525 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |