The X9C103PI is an industrial-grade digital potentiometer from Renesas, featuring a 5V supply voltage and a temperature range of -40 to 85 degrees Celsius. It has 8 terminals and a dual terminal position. The device is packaged in a R-PDIP-T8 package, measuring 7.62mm in width and 9.525mm in length. It is designed for use in industrial applications and is compliant with relevant standards.
Checking distributor stock and pricing after the page loads.
Renesas X9C103PI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.525 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |