
The X9C103PZ is a digital potentiometer from Renesas with a nominal supply voltage of 5V and a commercial temperature grade. It has 8 terminals and a JEDEC package code of R-PDIP-T8, with dimensions of 7.62mm in width and 9.525mm in length. The device operates within a temperature range of 0 to 70 degrees Celsius and has a single function. It is available in a DIP package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas X9C103PZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.525 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9C103PZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.