
8-terminal, digitally controlled potentiometer with a single function. Features a dual terminal position and operates across an industrial temperature range of -40°C to 85°C. This integrated circuit utilizes a 5V nominal supply voltage and comes in a R-PDSO-G8 package with dimensions of 3.9116mm width and 4.9022mm length.
Renesas X9C103SIZT1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9116 |
| Length | 4.9022 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9C103SIZT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.