
8-terminal, digitally controlled potentiometer with a single function. Features a 5V nominal supply voltage and a commercial temperature grade, operating between 0°C and 70°C. This integrated circuit utilizes an 8-pin JEDEC R-PDSO-G8 package with dimensions of 3.9116mm width and 4.9022mm length.
Renesas X9C103SZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9116 |
| Length | 4.9022 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9C103SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.