
8-terminal, digitally controlled potentiometer featuring a single function and dual terminal position. This commercial-grade integrated circuit operates within a temperature range of 0°C to 70°C, with a nominal supply voltage of 5V. The component is housed in an 8-pin R-PDSO-G8 JEDEC package, measuring 3.9116mm in width and 4.9022mm in length.
Renesas X9C103SZT1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9116 |
| Length | 4.9022 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9C103SZT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.