The X9C104SI is an industrial-grade digital potentiometer from Renesas, featuring a 5V supply voltage and a dual terminal position. It operates within a temperature range of -40°C to 85°C and is packaged in a R-PDSO-G8 format. The device has 8 terminals and is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9116 |
| Length | 4.9022 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |