The X9C104ST2 is a digital potentiometer from Renesas with a nominal supply voltage of 5V and a commercial temperature grade. It features 8 terminals and a dual terminal position. The device is packaged in a SOP-8 package with dimensions of 3.9116mm in width and 4.9022mm in length. The X9C104ST2 operates within a temperature range of 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9116 |
| Length | 4.9022 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |