
The X9C104SZT1 is an 8-pin digital potentiometer from Renesas with a nominal supply voltage of 5V and a commercial temperature grade. It features a R-PDSO-G8 package and has a maximum operating temperature of 70 degrees Celsius. The device has a single function and 8 terminals, with a terminal position of dual. It is suitable for use in digital potentiometer applications.
Renesas X9C104SZT1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9116 |
| Length | 4.9022 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9C104SZT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.