The X9C303PI is an 8-pin DIP digital potentiometer from Renesas, designed for industrial temperature applications. It operates from a nominal 5V supply and has a maximum supply current of 3mA. The device is available in a DIP8 package, measuring 7.62mm in width and 9.525mm in length. The X9C303PI is a single-function device, suitable for use in a variety of applications requiring digital potentiometer functionality.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.525 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |