The X9C303PIZ is an 8-pin DIP digital potentiometer from Renesas, designed for industrial temperature operation. It features a nominal supply voltage of 5V and a maximum supply current of 3uA. The device is available in a DIP-8 package, measuring 7.62mm in width and 9.525mm in length. The X9C303PIZ operates within a temperature range of -40 to 85 degrees Celsius, making it suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas X9C303PIZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.525 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9C303PIZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.