The X9C303V8IZ is an industrial-grade digital potentiometer from Renesas, featuring a 5V supply voltage and a temperature grade of industrial. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has 8 terminals and is available in a 4.40 mm, ROHS compliant, plastic package with a JEDEC package code of R-PDSO-G8.
Renesas X9C303V8IZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9C303V8IZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.