The X9C303V8IZT1 is an industrial-grade digital potentiometer from Renesas, featuring a 5V supply voltage and operating within a temperature range of -40 to 85 degrees Celsius. It has 8 terminals and a dual terminal position. The device is packaged in a 4.40 mm, ROHS-compliant plastic TSSOP-8 package. It is designed for use in digital potentiometer applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |