8-terminal, digitally controlled potentiometer with a single function. Features a dual terminal position and operates across an industrial temperature range of -40°C to 85°C. This integrated circuit utilizes a nominal supply voltage of 5V and is housed in an 8-pin R-PDSO-G8 package with dimensions of 3.9116mm width and 4.9022mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas X9C503SIZT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9116 |
| Length | 4.9022 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9C503SIZT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.