8-terminal, dual-terminal digitally controlled potentiometer with a single function. Features a 5V nominal supply voltage and a commercial temperature grade, operating from 0°C to 70°C. Housed in an 8-pin R-PDSO-G8 JEDEC package with dimensions of 4.9022mm length and 3.9116mm width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas X9C503SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9116 |
| Length | 4.9022 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9C503SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.