
36.571428MHz HCMOS Crystal Oscillator with ±25ppm frequency stability and 15pF load capacitance. Features 60% max symmetry, operating from 3.135V to 3.465V, and a temperature range of -40°C to 85°C. This 4-pin CLLCC ceramic surface mount component measures 5mm x 3.2mm x 1.1mm.
Sign in to ask questions about the Renesas XLH536036.571428I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas XLH536036.571428I technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LLCC |
| Package/Case | CLLCC |
| Package Description | Ceramic Leadless Chip Carrier |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.1 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 36.571428MHz |
| Frequency Stability | ±25ppm |
| Load Capacitance | 15pF |
| Upper Frequency | 36.571428MHz |
| Max Symmetry | 60% |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas XLH536036.571428I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.