
Surface mount crystal oscillator operating at 116.444444 MHz with ±25 ppm frequency stability. Features 15 pF load capacitance and 55% maximum symmetry. Housed in a 4-pin ceramic leadless chip carrier (CLLCC) package measuring 7mm x 5mm x 1.3mm. Operates from a 3.3V supply voltage within a -20°C to 70°C temperature range.
Sign in to ask questions about the Renesas XLH736116.444444X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas XLH736116.444444X technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LLCC |
| Package/Case | CLLCC |
| Package Description | Ceramic Leadless Chip Carrier |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.3 |
| Seated Plane Height (mm) | 1.3 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 116.444444MHz |
| Frequency Stability | ±25ppm |
| Load Capacitance | 15pF |
| Upper Frequency | 116.444444MHz |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas XLH736116.444444X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.