Renesas YSSKS7G2E30 technical specifications.
| Type | Starter Kit |
| Supported Device | S7G2 |
| Supported Device Technology | Microcontroller |
| Maximum Clock Rate | 25MHz |
| Program Memory Size | 8MB |
| Program Memory Type | SPI Flash |
| USB | 3 |
| I2C | 1 |
| CAN | 1 |
| SPI | 1 |
| UART | 1 |
| Display Type | LCD |
| JTAG Support | Yes |
| Main Program Memory Type | Flash |
| Daughter Cards | Yes |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas YSSKS7G2E30 to view detailed technical specifications.
No datasheet is available for this part.