Renesas YSTBS1JAE10 technical specifications.
| Type | Evaluation Board |
| Supported Device | S1JA |
| Supported Device Technology | Microcontroller |
| JTAG Support | No |
| Audio Interfaces | No |
| Daughter Cards | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Renesas YSTBS1JAE10 to view detailed technical specifications.
No datasheet is available for this part.