R7FS3A17C3A01CFB Microcontroller Development Kit 0.032768MHz/12MHz/48MHz CPU 192KB RAM 8KB/1MB Flash
Checking distributor stock and pricing after the page loads.
| Type | Development Kit |
| Supported Device | R7FS3A17C3A01CFB |
| Supported Device Technology | Microcontroller |
| Maximum Clock Rate | 0.032768/12/48MHz |
| RAM Size | 192KB |
| Program Memory Size | 8KB/1MB |
| Program Memory Type | Flash |
| USB | 2 |
| Main Program Memory Type | Flash |
| Daughter Cards | Yes |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |