
The ZL2004ALNF-01 is a commercial-grade quad voltage regulator from Renesas, featuring a maximum operating temperature of 65 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 32 terminals and a quad terminal position. The device is packaged in a 32-pin QFN-32 package with a width and length of 5mm each. It operates within an input voltage range of 8V to 10V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ZL2004ALNF-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ZL2004ALNF-01 technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ZL2004ALNF-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.