
The ZL2004ALNFT is an industrial DC/DC controller from Renesas, featuring a single channel and operating within a 4.5-14V input voltage range. This device is packaged in a QFN-32 format and is designed to withstand temperatures from -40°C to 85°C. It has 32 terminals and a quad terminal position, making it suitable for various applications. The ZL2004ALNFT is part of the DC/DC controllers and regulators category, specifically designed for industrial use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ZL2004ALNFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ZL2004ALNFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 4.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ZL2004ALNFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.