
The ZL2004ALNFT1 is an industrial DC/DC controller with a single function, operating within an input voltage range of 4.5 to 14V. It features a quad terminal position and a temperature grade of industrial, suitable for use in high-temperature environments. The device is packaged in a QFN-32 package, measuring 5mm in width and length, with 32 pins. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Renesas ZL2004ALNFT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ZL2004ALNFT1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 4.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ZL2004ALNFT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.