Checking distributor stock and pricing after the page loads.
Renesas ZL2004ALNN-01 technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |