
The ZL2005ALNFT1 is a 36-pin quad quad regulator IC from Renesas, designed for industrial temperature operation. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has a quad terminal position and is packaged in a 9x9mm MLF-36 package. It can handle input voltages between 3 and 14 volts and is suitable for use in DC/DC controllers and regulators.
Sign in to ask questions about the Renesas ZL2005ALNFT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ZL2005ALNFT1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N36 |
| Width | 9 |
| Length | 9 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ZL2005ALNFT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.