
The ZL2106ALCF is a 36-pin industrial quad diode array from Renesas, operating within a temperature range of -40°C to 85°C. It has a maximum input voltage of 14V and a minimum input voltage of 4.5V. The device is packaged in a QFN-36 package, measuring 6mm in width and 6mm in length. It features 36 terminals and a quad terminal position.
Renesas ZL2106ALCF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N36 |
| Width | 6 |
| Length | 6 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 4.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ZL2106ALCF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.