
Single-output DC/DC controller, step-down topology, operating from 3V to 14V input. Features a maximum switching frequency of 1400kHz and an output voltage range of 0.54V to 5.5V. Housed in a 36-pin QFN EP package with exposed pad, measuring 6x6x0.83mm, designed for surface mounting. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ZL6100ALAF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 36 |
| PCB | 36 |
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220VJJD-7 |
| Topology | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 0.54 to 5.5V |
| Maximum Switching Frequency | 1400kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Input Voltage | 14V |
| Minimum Input Voltage | 3V |
| Operating Supply Voltage | 3 to 5.5V |
| Maximum Supply Current | 25(Typ)mA |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas ZL6100ALAF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.