
The ZL8800ALAFT is an industrial DC/DC controller from Renesas, designed for use in applications requiring a high level of reliability and performance. This device features a quad-terminal position and a JEDEC package code of S-PQCC-N44, indicating a 44-pin HVQCCN package type. The controller operates within a temperature range of -40 to 85°C, making it suitable for use in harsh environments. It can handle input voltages between 4.5 and 14V, providing a wide range of compatibility with various power sources.
Sign in to ask questions about the Renesas ZL8800ALAFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ZL8800ALAFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N44 |
| Width | 7 |
| Length | 7 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ZL8800ALAFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.